6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0151660068

DigiKey Part Number
WM25053-ND
Manufacturer
Manufacturer Product Number
0151660068
Description
CABLE FFC/FPC 6POS 0.5MM 9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660068 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,31000 Kč63,31 Kč
1053,84100 Kč538,41 Kč
2550,45800 Kč1 261,45 Kč
5048,04680 Kč2 402,34 Kč
10045,75070 Kč4 575,07 Kč
25042,88608 Kč10 721,52 Kč
50040,83864 Kč20 419,32 Kč
1 00038,89061 Kč38 890,61 Kč
3 00035,99238 Kč107 977,14 Kč
Manufacturers Standard Package
Unit Price without VAT:63,31000 Kč
Unit Price with VAT:76,60510 Kč