FJH-06-R-06.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 505
Unit Price: 150,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 42,13732 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 776
Unit Price: 86,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 107,40813 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 207
Unit Price: 66,14000 Kč
Datasheet
Image for FJH-06-R-06.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-06-R-06.00-4

DigiKey Part Number
FJH-06-R-06.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-06-R-06.00-4
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-06-R-06.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200062Molex1 505WM6663-ND150,56000 KčParametric Equivalent
0151200062Molex0900-0151200062-ND42,13732 KčParametric Equivalent
0151660062Molex00151660062-ND70,55000 KčParametric Equivalent
0152660062Molex776WM22882-ND86,93000 KčParametric Equivalent
0153660062Molex0900-0153660062-ND107,40813 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč