0151660062 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 488
Unit Price: 24,36000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151660062

DigiKey Part Number
0151660062-ND
Manufacturer
Manufacturer Product Number
0151660062
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660062 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-D-0152-A-4-06-4-TGCT4882073-05-06-D-0152-A-4-06-4-T-ND24,36000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1060,01200 Kč600,12 Kč
2556,24960 Kč1 406,24 Kč
5053,56160 Kč2 678,08 Kč
10051,00200 Kč5 100,20 Kč
25047,80824 Kč11 952,06 Kč
50045,52660 Kč22 763,30 Kč
1 00043,35436 Kč43 354,36 Kč
3 00040,12340 Kč120 370,20 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč