Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200062 | Molex | 1 505 | WM6663-ND | 150,56000 Kč | Parametric Equivalent |
| 0151200062 | Molex | 0 | 900-0151200062-ND | 42,13732 Kč | Parametric Equivalent |
| 0151660062 | Molex | 0 | 0151660062-ND | 70,55000 Kč | Parametric Equivalent |
| 0152660062 | Molex | 776 | WM22882-ND | 86,93000 Kč | Parametric Equivalent |
| 0982660062 | Molex | 207 | WM14101-ND | 66,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,40813 Kč | 107 408,13 Kč |
| Unit Price without VAT: | 107,40813 Kč |
|---|---|
| Unit Price with VAT: | 129,96384 Kč |











