Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-06.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-06.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-06.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-06.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200061 | Molex | 1 429 | WM6664-ND | 147,83000 Kč | Parametric Equivalent |
| 0150270061 | Molex | 995 | 900-0150270061-ND | 90,29000 Kč | Parametric Equivalent |
| 0151200061 | Molex | 192 | 900-0151200061-ND | 72,02000 Kč | Parametric Equivalent |
| 0151660061 | Molex | 740 | WM11381-ND | 70,55000 Kč | Parametric Equivalent |
| 0152660061 | Molex | 676 | WM11443-ND | 86,93000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |







