


0153660061 | |
|---|---|
DigiKey Part Number | 900-0153660061-ND |
Manufacturer | |
Manufacturer Product Number | 0153660061 |
Description | CABLE FFC/FPC 6POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660061 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660061 | Molex | 740 | WM11381-ND | 70,55000 Kč | Parametric Equivalent |
| 0152660061 | Molex | 676 | WM11443-ND | 86,93000 Kč | Parametric Equivalent |
| 0982660061 | Molex | 1 139 | WM12819-ND | 86,93000 Kč | Parametric Equivalent |
| FJH-06-D-06.00-4 | Samtec Inc. | 0 | FJH-06-D-06.00-4-ND | 72,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 20 | 126,38700 Kč | 2 527,74 Kč |
| 40 | 120,35000 Kč | 4 814,00 Kč |
| 60 | 116,95183 Kč | 7 017,11 Kč |
| 100 | 112,81180 Kč | 11 281,18 Kč |
| 260 | 105,45923 Kč | 27 419,40 Kč |
| 500 | 100,70682 Kč | 50 353,41 Kč |
| 1 000 | 95,90501 Kč | 95 905,01 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |





