6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660061

DigiKey Part Number
WM12819-ND
Manufacturer
Manufacturer Product Number
0982660061
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660061 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1073,93400 Kč739,34 Kč
2569,29360 Kč1 732,34 Kč
5065,98420 Kč3 299,21 Kč
10062,83230 Kč6 283,23 Kč
25058,89772 Kč14 724,43 Kč
50056,08776 Kč28 043,88 Kč
1 00053,41198 Kč53 411,98 Kč
3 00049,43188 Kč148 295,64 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč