
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660061 | Molex | 740 | WM11381-ND | 70,55000 Kč | Parametric Equivalent |
| 0152660061 | Molex | 676 | WM11443-ND | 86,93000 Kč | Parametric Equivalent |
| 0982660061 | Molex | 1 139 | WM12819-ND | 86,93000 Kč | Parametric Equivalent |
| FJH-06-D-06.00-4 | Samtec Inc. | 0 | FJH-06-D-06.00-4-ND | 72,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 71,83840 Kč | 1 795,96 Kč |
| 50 | 68,40300 Kč | 3 420,15 Kč |
| 100 | 65,13790 Kč | 6 513,79 Kč |
| 250 | 61,05884 Kč | 15 264,71 Kč |
| 500 | 58,14556 Kč | 29 072,78 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |

