
FJ-10-D-08.25-4 | |
---|---|
DigiKey Part Number | FJ-10-D-08.25-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-10-D-08.25-4 |
Description | CABLE FFC/FPC 10POS 1MM 8.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 8.250" (209.55mm) |
EDA/CAD Models | FJ-10-D-08.25-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.250" (209.55mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,23000 Kč | 131,23 Kč |
Unit Price without VAT: | 131,23000 Kč |
---|---|
Unit Price with VAT: | 158,78830 Kč |