

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,37000 Kč | 45,37 Kč |
10 | 38,50600 Kč | 385,06 Kč |
25 | 36,09160 Kč | 902,29 Kč |
50 | 34,36320 Kč | 1 718,16 Kč |
100 | 32,72100 Kč | 3 272,10 Kč |
250 | 30,67160 Kč | 7 667,90 Kč |
500 | 29,20746 Kč | 14 603,73 Kč |
1 000 | 27,81361 Kč | 27 813,61 Kč |
3 000 | 25,74044 Kč | 77 221,32 Kč |
Unit Price without VAT: | 45,37000 Kč |
---|---|
Unit Price with VAT: | 54,89770 Kč |