
ERM8-070-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13826TR-ND - Tape & Reel (TR) SAM13826CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-02.0-L-DV-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-02.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 140 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-070-05.0-L-DV-K-TR | Samtec Inc. | 431 | SAM13827CT-ND | 211,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 Kč | 193,33 Kč |
| 10 | 164,30000 Kč | 1 643,00 Kč |
| 25 | 153,99720 Kč | 3 849,93 Kč |
| 50 | 146,64760 Kč | 7 332,38 Kč |
| 100 | 139,64630 Kč | 13 964,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 117,10392 Kč | 43 913,97 Kč |
| 750 | 110,16932 Kč | 82 626,99 Kč |
| Unit Price without VAT: | 193,33000 Kč |
|---|---|
| Unit Price with VAT: | 233,92930 Kč |










