
ERM8-070-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13827TR-ND - Tape & Reel (TR) SAM13827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-05.0-L-DV-K-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 140 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 179,81600 Kč | 1 798,16 Kč |
| 25 | 168,56240 Kč | 4 214,06 Kč |
| 50 | 160,50800 Kč | 8 025,40 Kč |
| 100 | 152,84790 Kč | 15 284,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,69504 Kč | 31 173,76 Kč |
| 500 | 121,60926 Kč | 60 804,63 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |










