



ERF8-070-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13637TR-ND - Tape & Reel (TR) SAM13637CT-ND - Cut Tape (CT) SAM13637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-070-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-05.0-S-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 140 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,98000 Kč | 257,98 Kč |
| 10 | 219,21200 Kč | 2 192,12 Kč |
| 25 | 205,47680 Kč | 5 136,92 Kč |
| 50 | 195,66220 Kč | 9 783,11 Kč |
| 100 | 186,32510 Kč | 18 632,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 151,91147 Kč | 56 966,80 Kč |
| 750 | 151,01996 Kč | 113 264,97 Kč |
| Unit Price without VAT: | 257,98000 Kč |
|---|---|
| Unit Price with VAT: | 312,15580 Kč |












