98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
5263443
5263443

ERF8-049-05.0-S-DV-L-K-TR

DigiKey Part Number
SAM13607TR-ND - Tape & Reel (TR)
SAM13607CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-049-05.0-S-DV-L-K-TR
Description
CONN SOCKET 98POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-049-05.0-S-DV-L-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
98
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-049-05.0-L-DV-L-K-TRSamtec Inc.84SAM13604CT-ND7,44000 KčSimilar
In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1220,03000 Kč220,03 Kč
10186,90700 Kč1 869,07 Kč
25175,19440 Kč4 379,86 Kč
50166,82740 Kč8 341,37 Kč
100158,86470 Kč15 886,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375127,63621 Kč47 863,58 Kč
750126,85372 Kč95 140,29 Kč
Manufacturers Standard Package
Unit Price without VAT:220,03000 Kč
Unit Price with VAT:266,23630 Kč