



ERF8-049-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13604TR-ND - Tape & Reel (TR) SAM13604CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 98 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-049-05.0-S-DV-L-K-TR | Samtec Inc. | 287 | SAM13607CT-ND | 220,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,23000 Kč | 181,23 Kč |
| 10 | 154,03900 Kč | 1 540,39 Kč |
| 25 | 144,37840 Kč | 3 609,46 Kč |
| 50 | 137,48360 Kč | 6 874,18 Kč |
| 100 | 130,91830 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 109,11653 Kč | 40 918,70 Kč |
| 750 | 102,66133 Kč | 76 996,00 Kč |
| Unit Price without VAT: | 181,23000 Kč |
|---|---|
| Unit Price with VAT: | 219,28830 Kč |








