Similar
Similar
Similar

ERM8-049-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | ERM8-049-05.0-L-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-049-05.0-L-DV-TR |
Description | CONN HDR 98POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-049-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 98 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-049-05.0-S-DV-TR | Samtec Inc. | 0 | ERM8-049-05.0-S-DV-TR-ND | 147,41920 Kč | Similar |
| ERM8-049-08.0-L-DV-TR | Samtec Inc. | 0 | ERM8-049-08.0-L-DV-TR-ND | 121,24345 Kč | Similar |
| ERM8-049-08.0-S-DV-TR | Samtec Inc. | 0 | ERM8-049-08.0-S-DV-TR-ND | 152,52565 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 117,29273 Kč | 35 187,82 Kč |
| Unit Price without VAT: | 117,29273 Kč |
|---|---|
| Unit Price with VAT: | 141,92420 Kč |











