



ERF8-049-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13603TR-ND - Tape & Reel (TR) SAM13603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-01-L-D-RA-L-TR |
Description | CONN SOCKET 98POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 98 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,39900 Kč | 2 383,99 Kč |
| 25 | 223,46240 Kč | 5 586,56 Kč |
| 50 | 212,79700 Kč | 10 639,85 Kč |
| 100 | 202,64250 Kč | 20 264,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 175,97870 Kč | 35 195,74 Kč |
| 600 | 165,54053 Kč | 99 324,32 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |








