ERF8-049-07.0-L-DV-EGP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 121,72520 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 158,91753 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 152,01227 Kč
Image for ERF8-049-07.0-L-DV-EGP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-049-07.0-L-DV-EGP-K-TR

DigiKey Part Number
ERF8-049-07.0-L-DV-EGP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-049-07.0-L-DV-EGP-K-TR
Description
CONN SOCKET 98POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-049-07.0-L-DV-EGP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
98
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-049-07.0-L-DV-K-TRSamtec Inc.0612-ERF8-049-07.0-L-DV-K-TR-ND121,72520 KčSimilar
ERF8-049-07.0-S-DV-EGP-K-TRSamtec Inc.0612-ERF8-049-07.0-S-DV-EGP-K-TR-ND158,91753 KčSimilar
ERF8-049-07.0-S-DV-K-TRSamtec Inc.0ERF8-049-07.0-S-DV-K-TR-ND152,01227 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300128,21267 Kč38 463,80 Kč
Manufacturers Standard Package
Unit Price without VAT:128,21267 Kč
Unit Price with VAT:155,13733 Kč