




1720651012 | |
|---|---|
DigiKey Part Number | WM11220-ND |
Manufacturer | |
Manufacturer Product Number | 1720651012 |
Description | CONN HEADER VERT 12POS 5.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1720651012 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.147" (3.73mm) |
Series | Insulation Height 0.583" (14.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,95000 Kč | 336,95 Kč |
| 10 | 286,32700 Kč | 2 863,27 Kč |
| 100 | 243,39180 Kč | 24 339,18 Kč |
| 560 | 215,55996 Kč | 120 713,58 Kč |
| Unit Price without VAT: | 336,95000 Kč |
|---|---|
| Unit Price with VAT: | 407,70950 Kč |





