



ERF8-070-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13634TR-ND - Tape & Reel (TR) SAM13634CT-ND - Cut Tape (CT) SAM13634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-070-01-L-D-EM2-TR |
Description | CONN SOCKET 140POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-01-L-D-EM2-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Base Product Number |
Number of Positions 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,50000 Kč | 231,50 Kč |
| 10 | 196,66700 Kč | 1 966,67 Kč |
| 25 | 184,35440 Kč | 4 608,86 Kč |
| 50 | 175,55320 Kč | 8 777,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 134,95593 Kč | 20 243,39 Kč |
| 750 | 134,12700 Kč | 100 595,25 Kč |
| Unit Price without VAT: | 231,50000 Kč |
|---|---|
| Unit Price with VAT: | 280,11500 Kč |











