120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-060-08.0-S-DV-K-TR

DigiKey Part Number
612-ERM8-060-08.0-S-DV-K-TR-ND - Tape & Reel (TR)
612-ERM8-060-08.0-S-DV-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-08.0-S-DV-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-08.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
120
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
10207,67000 Kč2 076,70 Kč
25194,66000 Kč4 866,50 Kč
50185,37040 Kč9 268,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125144,11008 Kč18 013,76 Kč
625127,90403 Kč79 940,02 Kč
Manufacturers Standard Package
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč