120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
ERM8-060-01-S-D-RA-L-TR

ERM8-060-01-S-D-RA-L-TR

DigiKey Part Number
612-ERM8-060-01-S-D-RA-L-TR-ND - Tape & Reel (TR)
612-ERM8-060-01-S-D-RA-L-TRCT-ND - Cut Tape (CT)
612-ERM8-060-01-S-D-RA-L-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-060-01-S-D-RA-L-TR
Description
CONN HDR 120POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-01-S-D-RA-L-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
120
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-060-01-L-D-RA-L-TRSamtec Inc.197SAM13811CT-ND310,54000 KčSimilar
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1381,24000 Kč381,24 Kč
10323,92800 Kč3 239,28 Kč
25303,63920 Kč7 590,98 Kč
50289,15320 Kč14 457,66 Kč
100283,35120 Kč28 335,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200232,89440 Kč46 578,88 Kč
400231,49605 Kč92 598,42 Kč
Manufacturers Standard Package
Unit Price without VAT:381,24000 Kč
Unit Price with VAT:461,30040 Kč