
ERM8-050-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13800TR-ND - Tape & Reel (TR) SAM13800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-05.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 100 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-050-05.0-S-DV-TR | Samtec Inc. | 101 | 612-ERM8-050-05.0-S-DV-TRCT-ND | 212,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 155,15400 Kč | 1 551,54 Kč |
| 25 | 145,43200 Kč | 3 635,80 Kč |
| 50 | 138,48600 Kč | 6 924,30 Kč |
| 100 | 131,87580 Kč | 13 187,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 103,98208 Kč | 25 995,52 Kč |
| 500 | 92,39120 Kč | 46 195,60 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |
















