100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-01-S-D-RA-L-TR

DigiKey Part Number
612-ERM8-050-01-S-D-RA-L-TR-ND - Tape & Reel (TR)
612-ERM8-050-01-S-D-RA-L-TRCT-ND - Cut Tape (CT)
612-ERM8-050-01-S-D-RA-L-TRDKR-ND
Manufacturer
Manufacturer Product Number
ERM8-050-01-S-D-RA-L-TR
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-01-S-D-RA-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1316,44000 Kč316,44 Kč
10268,85800 Kč2 688,58 Kč
25252,02640 Kč6 300,66 Kč
50239,99040 Kč11 999,52 Kč
100230,96120 Kč23 096,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200212,62680 Kč42 525,36 Kč
400188,69328 Kč75 477,31 Kč
Manufacturers Standard Package
612-ERM8-050-01-S-D-RA-L-TRDKR-ND
QuantityUnit PriceExt Price
1294,60000 Kč294,60 Kč
10250,38000 Kč2 503,80 Kč
25234,69040 Kč5 867,26 Kč
50223,48600 Kč11 174,30 Kč
100213,64420 Kč21 364,42 Kč
Unit Price without VAT:294,60000 Kč
Unit Price with VAT:356,46600 Kč