
ERM8-050-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13792TR-ND - Tape & Reel (TR) SAM13792CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-L-D-RA-L-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-050-01-S-D-RA-L-TR | Samtec Inc. | 383 | 612-ERM8-050-01-S-D-RA-L-TRCT-ND | 348,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,26000 Kč | 284,26 Kč |
| 10 | 241,52800 Kč | 2 415,28 Kč |
| 25 | 226,39080 Kč | 5 659,77 Kč |
| 50 | 215,58340 Kč | 10 779,17 Kč |
| 100 | 205,52470 Kč | 20 552,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 178,48240 Kč | 35 696,48 Kč |
| 600 | 167,91285 Kč | 100 747,71 Kč |
| Unit Price without VAT: | 284,26000 Kč |
|---|---|
| Unit Price with VAT: | 343,95460 Kč |















