
ERM8-050-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13790TR-ND - Tape & Reel (TR) SAM13790CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-L-D-EM2-TR |
Description | CONN HDR 100POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 140,81300 Kč | 1 408,13 Kč |
| 25 | 131,97680 Kč | 3 299,42 Kč |
| 50 | 125,67720 Kč | 6 283,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 104,75984 Kč | 13 094,98 Kč |
| 625 | 92,99930 Kč | 58 124,56 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |















