ERM8-049-03-S-D-RA-L-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 202,95010 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 253,66335 Kč
Datasheet
Image for ERM8-049-03-S-D-RA-L-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-049-03-S-D-RA-L-TR

DigiKey Part Number
ERM8-049-03-S-D-RA-L-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-049-03-S-D-RA-L-TR
Description
CONN HDR 98POS R/A SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
98 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-049-03-S-D-RA-L-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches, Mounting Flange
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
98
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-049-01-L-D-RA-L-TRSamtec Inc.0ERM8-049-01-L-D-RA-L-TR-ND202,95010 KčSimilar
ERM8-049-01-S-D-RA-L-TRSamtec Inc.0ERM8-049-01-S-D-RA-L-TR-ND253,66335 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200253,66335 Kč50 732,67 Kč
Manufacturers Standard Package
Unit Price without VAT:253,66335 Kč
Unit Price with VAT:306,93265 Kč