ERM8-049-01-L-D-RA-DS-L-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 218,50625 Kč
Datasheet
Image for ERM8-049-01-L-D-RA-DS-L-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-049-01-L-D-RA-DS-L-TR

DigiKey Part Number
ERM8-049-01-L-D-RA-DS-L-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-049-01-L-D-RA-DS-L-TR
Description
CONN DIFF ARRAY PLUG 98P R/A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
98 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-049-01-L-D-RA-DS-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
98
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200184,63540 Kč36 927,08 Kč
Manufacturers Standard Package
Unit Price without VAT:184,63540 Kč
Unit Price with VAT:223,40883 Kč