
| ERM8-035-09.0-L-DV-K-TR | |
|---|---|
| DigiKey Part Number | SAM13769TR-ND - Tape & Reel (TR) SAM13769CT-ND - Cut Tape (CT) SAM13769DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERM8-035-09.0-L-DV-K-TR | 
| Description | CONN HDR 70POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERM8-035-09.0-L-DV-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Center Strip Contacts | |
| Number of Positions | 70 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 14mm, 16mm, 19mm | |
| Height Above Board | 0.508" (12.91mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 130,04000 Kč | 130,04 Kč | 
| 10 | 117,42900 Kč | 1 174,29 Kč | 
| 25 | 111,02080 Kč | 2 775,52 Kč | 
| 50 | 107,57960 Kč | 5 378,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | 94,64896 Kč | 11 831,12 Kč | 
| 625 | 82,99530 Kč | 51 872,06 Kč | 
| 1 250 | 78,09973 Kč | 97 624,66 Kč | 
| Unit Price without VAT: | 130,04000 Kč | 
|---|---|
| Unit Price with VAT: | 157,34840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic