
ERM8-025-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13739TR-ND - Tape & Reel (TR) SAM13739CT-ND - Cut Tape (CT) SAM13739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-L-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,38000 Kč | 160,38 Kč |
| 10 | 136,31200 Kč | 1 363,12 Kč |
| 25 | 127,76080 Kč | 3 194,02 Kč |
| 50 | 121,65840 Kč | 6 082,92 Kč |
| 100 | 115,85020 Kč | 11 585,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,27112 Kč | 24 567,78 Kč |
| 500 | 89,80878 Kč | 44 904,39 Kč |
| Unit Price without VAT: | 160,38000 Kč |
|---|---|
| Unit Price with VAT: | 194,05980 Kč |















