



ERM8-020-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13717TR-ND - Tape & Reel (TR) SAM13717CT-ND - Cut Tape (CT) SAM13717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-02.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 25 | 82,23800 Kč | 2 055,95 Kč |
| 50 | 76,42420 Kč | 3 821,21 Kč |
| 100 | 74,71910 Kč | 7 471,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 73,62209 Kč | 25 767,73 Kč |
| 700 | 64,17453 Kč | 44 922,17 Kč |
| 1 050 | 57,37890 Kč | 60 247,85 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |




















