



ERM8-020-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13719TR-ND - Tape & Reel (TR) SAM13719CT-ND - Cut Tape (CT) SAM13719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-02.0-S-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-02.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 25 | 98,05920 Kč | 2 451,48 Kč |
| 50 | 91,12120 Kč | 4 556,06 Kč |
| 100 | 88,88990 Kč | 8 888,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 87,78631 Kč | 30 725,21 Kč |
| 700 | 76,50473 Kč | 53 553,31 Kč |
| 1 050 | 69,71760 Kč | 73 203,48 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |















