ERF8-040-05.0-L-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-040-05.0-L-DV-TR
ERF8-040-05.0-L-DV-TR
ERF8-040-05.0-L-DV-TR

ERF8-040-05.0-L-DV-TR

DigiKey Part Number
SAM13596TR-ND - Tape & Reel (TR)
SAM13596CT-ND - Cut Tape (CT)
SAM13596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-05.0-L-DV-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-040-05.0-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Height Above Board
0.210" (5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,72000 Kč126,72 Kč
10115,64900 Kč1 156,49 Kč
25108,02880 Kč2 700,72 Kč
50106,63080 Kč5 331,54 Kč
10092,99050 Kč9 299,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37592,98992 Kč34 871,22 Kč
75080,87495 Kč60 656,21 Kč
1 12569,82220 Kč78 549,97 Kč
2 62569,35410 Kč182 054,51 Kč
Manufacturers Standard Package
Unit Price without VAT:126,72000 Kč
Unit Price with VAT:153,33120 Kč