60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-030-01-S-D-RA-TR

DigiKey Part Number
612-ERF8-030-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERF8-030-01-S-D-RA-CT-ND - Cut Tape (CT)
612-ERF8-030-01-S-D-RA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-030-01-S-D-RA-TR
Description
CONN SOCKET 60POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-030-01-S-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,22000 Kč283,22 Kč
10240,73500 Kč2 407,35 Kč
25225,64800 Kč5 641,20 Kč
50214,87840 Kč10 743,92 Kč
100204,79060 Kč20 479,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200168,17875 Kč33 635,75 Kč
600167,31325 Kč100 387,95 Kč
Manufacturers Standard Package
Unit Price without VAT:283,22000 Kč
Unit Price with VAT:342,69620 Kč