



ERF8-025-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | SAM13572TR-ND - Tape & Reel (TR) SAM13572CT-ND - Cut Tape (CT) SAM13572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-07.0-S-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 50 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-025-07.0-L-DV-EGP-TR | Samtec Inc. | 250 | 612-ERF8-025-07.0-L-DV-EGP-CT-ND | 153,29000 Kč | Similar |
| ERF8-025-07.0-L-DV-TR | Samtec Inc. | 236 | SAM13571CT-ND | 144,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 Kč | 170,39 Kč |
| 10 | 144,77900 Kč | 1 447,79 Kč |
| 25 | 135,70240 Kč | 3 392,56 Kč |
| 50 | 129,22480 Kč | 6 461,24 Kč |
| 100 | 123,05370 Kč | 12 305,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 96,51927 Kč | 28 955,78 Kč |
| 600 | 95,93530 Kč | 57 561,18 Kč |
| Unit Price without VAT: | 170,39000 Kč |
|---|---|
| Unit Price with VAT: | 206,17190 Kč |















