



ERF8-020-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13551TR-ND - Tape & Reel (TR) SAM13551CT-ND - Cut Tape (CT) SAM13551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-L-DV-L-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 25 | 95,59960 Kč | 2 389,99 Kč |
| 50 | 91,03060 Kč | 4 551,53 Kč |
| 100 | 86,68390 Kč | 8 668,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 83,19408 Kč | 31 197,78 Kč |
| 750 | 73,72453 Kč | 55 293,40 Kč |
| 1 125 | 65,35623 Kč | 73 525,76 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |























