
SN74LVC2G04YZPR | |
|---|---|
DigiKey Part Number | 296-23276-2-ND - Tape & Reel (TR) 296-23276-1-ND - Cut Tape (CT) 296-23276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04YZPR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-DSBGA |
Number of Inputs 2 | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 26,00700 Kč | 260,07 Kč |
| 25 | 23,64160 Kč | 591,04 Kč |
| 100 | 21,04110 Kč | 2 104,11 Kč |
| 250 | 19,80020 Kč | 4 950,05 Kč |
| 500 | 19,53284 Kč | 9 766,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,67622 Kč | 53 028,66 Kč |
| 6 000 | 17,30409 Kč | 103 824,54 Kč |
| 9 000 | 17,11782 Kč | 154 060,38 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |





