



ERM8-020-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13722TR-ND - Tape & Reel (TR) SAM13722CT-ND - Cut Tape (CT) SAM13722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-L-DV-L-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-S-DV-L-TR | Samtec Inc. | 251 | SAM13725CT-ND | 171,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 120,10700 Kč | 1 201,07 Kč |
| 25 | 112,58640 Kč | 2 814,66 Kč |
| 50 | 107,20560 Kč | 5 360,28 Kč |
| 100 | 102,08770 Kč | 10 208,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 85,54928 Kč | 21 387,32 Kč |
| 500 | 78,20812 Kč | 39 104,06 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |















