



ERM8-020-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13725TR-ND - Tape & Reel (TR) SAM13725CT-ND - Cut Tape (CT) SAM13725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-L-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-L-DV-L-TR | Samtec Inc. | 241 | SAM13722CT-ND | 141,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 145,73800 Kč | 1 457,38 Kč |
| 25 | 136,61200 Kč | 3 415,30 Kč |
| 50 | 130,08820 Kč | 6 504,41 Kč |
| 100 | 123,87960 Kč | 12 387,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 100,00212 Kč | 25 000,53 Kč |
| 500 | 96,63938 Kč | 48 319,69 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |















