



ERF8-020-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13550TR-ND - Tape & Reel (TR) SAM13550CT-ND - Cut Tape (CT) SAM13550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,33100 Kč | 873,31 Kč |
| 25 | 81,85040 Kč | 2 046,26 Kč |
| 50 | 77,93620 Kč | 3 896,81 Kč |
| 100 | 74,21530 Kč | 7 421,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 85,46243 Kč | 32 048,41 Kč |
| 750 | 76,01276 Kč | 57 009,57 Kč |
| 1 125 | 66,66893 Kč | 75 002,55 Kč |
| 2 625 | 58,83680 Kč | 154 446,60 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

























