40 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERCD-020-40.00-TEU-TED-1-D

DigiKey Part Number
612-ERCD-020-40.00-TEU-TED-1-D-ND
Manufacturer
Manufacturer Product Number
ERCD-020-40.00-TEU-TED-1-D
Description
CBL ASSEM M-M 40POS 40" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
ERCD-020-40.00-TEU-TED-1-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.016" (0.40mm)
Manufacturer
Samtec Inc.
Length
3.33' (1.02m)
Series
Color
Blue, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Card Edge to Card Edge
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 444,68000 Kč2 444,68 Kč
102 078,06300 Kč20 780,63 Kč
252 026,89600 Kč50 672,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 444,68000 Kč
Unit Price with VAT:2 958,06280 Kč