40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
ERM8-020-01-S-D-RA-L-TR
ERM8-020-01-S-D-RA-L-TR

ERM8-020-01-S-D-RA-L-TR

DigiKey Part Number
SAM13716TR-ND - Tape & Reel (TR)
SAM13716CT-ND - Cut Tape (CT)
SAM13716DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-020-01-S-D-RA-L-TR
Description
CONN HDR 40POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-020-01-S-D-RA-L-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
40
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,17000 Kč238,17 Kč
10202,40300 Kč2 024,03 Kč
25189,71840 Kč4 742,96 Kč
50180,66280 Kč9 033,14 Kč
100172,03910 Kč17 203,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200139,14895 Kč27 829,79 Kč
600138,40232 Kč83 041,39 Kč
Manufacturers Standard Package
Unit Price without VAT:238,17000 Kč
Unit Price with VAT:288,18570 Kč