
ERF8-010-07.0-L-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-07.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERF8-010-07.0-L-DV-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-010-07.0-L-DV-EGPS-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-07.0-L-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,53800 Kč | 1 005,38 Kč |
| 25 | 94,23080 Kč | 2 355,77 Kč |
| 50 | 89,72860 Kč | 4 486,43 Kč |
| 100 | 85,44300 Kč | 8 544,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 74,58490 Kč | 22 375,47 Kč |
| 600 | 65,76608 Kč | 39 459,65 Kč |
| 1 500 | 64,33255 Kč | 96 498,82 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |















