



ERF8-010-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13524TR-ND - Tape & Reel (TR) SAM13524CT-ND - Cut Tape (CT) SAM13524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-S-D-RA-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | ERF8-010-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-01-L-D-RA-TR | Samtec Inc. | 159 | SAM13522CT-ND | 162,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 10 | 170,11800 Kč | 1 701,18 Kč |
| 25 | 159,45280 Kč | 3 986,32 Kč |
| 50 | 151,84060 Kč | 7 592,03 Kč |
| 100 | 144,59330 Kč | 14 459,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 115,22770 Kč | 23 045,54 Kč |
| 600 | 114,44455 Kč | 68 666,73 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |















