20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
ERF8-010-01-L-D-RA-TR
ERF8-010-01-L-D-RA-TR

ERF8-010-01-L-D-RA-TR

DigiKey Part Number
SAM13522TR-ND - Tape & Reel (TR)
SAM13522CT-ND - Cut Tape (CT)
SAM13522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-010-01-L-D-RA-TR
Description
CONN SOCKET 20POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-01-L-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
20
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-010-01-S-D-RA-TRSamtec Inc.36SAM13524CT-ND200,21000 KčSimilar
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,67000 Kč162,67 Kč
10138,20900 Kč1 382,09 Kč
25129,55440 Kč3 238,86 Kč
50123,36860 Kč6 168,43 Kč
100117,47690 Kč11 747,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20096,97910 Kč19 395,82 Kč
60091,19067 Kč54 714,40 Kč
Manufacturers Standard Package
Unit Price without VAT:162,67000 Kč
Unit Price with VAT:196,83070 Kč