
ERF5-040-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13503TR-ND - Tape & Reel (TR) SAM13503CT-ND - Cut Tape (CT) SAM13503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-05.0-L-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 80 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 99,35600 Kč | 993,56 Kč |
| 25 | 93,13240 Kč | 2 328,31 Kč |
| 50 | 88,68600 Kč | 4 434,30 Kč |
| 100 | 84,45020 Kč | 8 445,02 Kč |
| 250 | 79,16332 Kč | 19 790,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 69,44920 Kč | 38 197,06 Kč |
| 1 100 | 63,55714 Kč | 69 912,85 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |











