40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-020-07.0-L-DV-K-TR

DigiKey Part Number
SAM13495TR-ND - Tape & Reel (TR)
SAM13495CT-ND - Cut Tape (CT)
SAM13495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF5-020-07.0-L-DV-K-TR
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
ERF5-020-07.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm, 12mm
Height Above Board
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,88900 Kč788,89 Kč
2573,93800 Kč1 848,45 Kč
5070,40620 Kč3 520,31 Kč
10067,04450 Kč6 704,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40057,32455 Kč22 929,82 Kč
1 20049,34530 Kč59 214,36 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč