
ERM5-020-04.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13655TR-ND - Tape & Reel (TR) SAM13655CT-ND - Cut Tape (CT) SAM13655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-04.0-L-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-04.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 76,26480 Kč | 1 906,62 Kč |
| 50 | 72,61940 Kč | 3 630,97 Kč |
| 100 | 69,14850 Kč | 6 914,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 54,55280 Kč | 20 457,30 Kč |
| 750 | 53,48191 Kč | 40 111,43 Kč |
| 1 125 | 48,29540 Kč | 54 332,33 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


