


ARF6-16-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-16-S-D-A-K-TR-ND - Tape & Reel (TR) 612-ARF6-16-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-ARF6-16-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARF6-16-S-D-A-K-TR |
Description | CONN SKT 16PAIR SMD GOLD VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position High Density Array Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-16-S-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density Array | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 100 | 102,61090 Kč | 10 261,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 125,90400 Kč | 25 180,80 Kč |
| 600 | 116,62325 Kč | 69 973,95 Kč |
| 1 000 | 98,03987 Kč | 98 039,87 Kč |
| 2 000 | 79,43575 Kč | 158 871,50 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |













