Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

240-J-P-EP-ST-CMM-1 | |
|---|---|
DigiKey Part Number | 612-240-J-P-EP-ST-CMM-1-ND |
Manufacturer | |
Manufacturer Product Number | 240-J-P-EP-ST-CMM-1 |
Description | CONN 2.40MM JACK COMP MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 240-J-P-EP-ST-CMM-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 220 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 240-J-P-EP-ST-CM-1 | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CM-1-ND | 764,77000 Kč | Parametric Equivalent |
| 240-J-P-EP-ST-CM-1-B | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CM-1-B-ND | 722,70770 Kč | Parametric Equivalent |
| 240-J-P-EP-ST-CMM-1-B | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CMM-1-B-ND | 722,70770 Kč | Parametric Equivalent |
| 0733870022 | Molex | 5 | 0733870022-ND | 1 130,37000 Kč | Parametric Equivalent |
| 1621-60071 | Amphenol SV Microwave | 2 | 1678-1621-60071-ND | 2 909,55000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,89000 Kč | 718,89 Kč |
| 10 | 691,36000 Kč | 6 913,60 Kč |
| 25 | 664,66480 Kč | 16 616,62 Kč |
| 50 | 639,22520 Kč | 31 961,26 Kč |
| 100 | 588,12930 Kč | 58 812,93 Kč |
| 250 | 586,61348 Kč | 146 653,37 Kč |
| Unit Price without VAT: | 718,89000 Kč |
|---|---|
| Unit Price with VAT: | 869,85690 Kč |











